The ST72F324J2TAE is an 8KB FLASH microcontroller with SPI and SCI interfaces, operating at a maximum frequency of 8MHz. It is designed to run at supply voltages between 3.8V and 5.5V. The device is packaged in a TQFP package and is suitable for surface mount applications. It features a range of peripherals, including a power-on reset, pulse-width modulation, watch dog timer, and low voltage detect. The ST72F324J2TAE is rated for operation over a temperature range of -40°C to 85°C.
Stmicroelectronics ST72F324J2TAE technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324J2TAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.