The ST72F324K2TAE is an 8KB FLASH microcontroller from Stmicroelectronics. It operates at a maximum frequency of 8MHz and features a data bus width of 8 bits. The device supports SPI and SCI interfaces and has 24 I/Os. It is available in a TQFP package and is suitable for surface mount applications. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F324K2TAE technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Not Compliant |