8KB 8K x 8 FLASH 8-Bit Microcontroller ST7 Series ST72F60 8MHz 40-VFQFN Exposed Pad
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F60K2B1 technical specifications.
| Data Bus Width | 8b |
| Interface | USB, UART, USART, SCI |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | ST7 |
| RoHS | Compliant |