The ST7537HS1CFN is a component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 9.5V to 10.5V and has a supply current of 30mA. The component is packaged in a PLCC package quantity of 40 and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 2.4Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 9.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ST7537H |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |