Telecom Integrated Circuits 1/2 Dup Async Modem
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 2.4Kbps |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 9.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ST7537H |
| Supply Current | 30mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |