Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Stmicroelectronics ST75C185CTR technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.