Stmicroelectronics ST7FLI39F2U6TR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLI39F2U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.