MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 16-Pin SO W Tube
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLIT10BY1M3 technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |