8-bit microcontroller (MCU) featuring 2KB FLASH memory and 256B RAM. Operates with an 8MHz maximum frequency and supports SPI interface. Offers 17 programmable I/Os, 4 timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD. Designed for surface mounting in a 20-pin SOIC package, with an operating temperature range of -40°C to 125°C and a supply voltage from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLIT19BF0M3 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |