8-bit Microcontrollers - MCU 8 BITS MICROCONTR
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLITEU02M6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Not Compliant |