
The ST7FLITEUS2B3 is an 8-bit I2C microcontroller from STmicroelectronics. It features 1KB of FLASH memory and 128B of RAM, with 5 programmable I/O and 2 timers. The device operates at a maximum frequency of 4MHz and has a maximum power dissipation of 500mW. The ST7FLITEUS2B3 is available in a PDIP-50 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C, with a minimum supply voltage of 2.4V and a maximum supply voltage of 5.5V.
Stmicroelectronics ST7FLITEUS2B3 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.