Stmicroelectronics ST7FLITEUS2U3TR technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITEUS2U3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.