The ST7FLITEUS5U6 is an 8-bit I2C microcontroller from Stmicroelectronics with 1KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is packaged in a DFN package and is compliant with RoHS standards. It can operate over a temperature range of -40°C to 85°C and has 5 programmable I/Os and 2 timers/counters.
Stmicroelectronics ST7FLITEUS5U6 technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.