BOARD DEMO FOR ST8R00WPUR
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST8R00WDEMOBO9 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |