MCU 8-bit/16-bit ST9 CISC 20KB ROM 3.3V/5V 64-Pin TQFP
Stmicroelectronics ST92163R4T1/MJT technical specifications.
| Package/Case | TQFP |
| Frequency | 24MHz |
| Interface | I2C, USB, SCI |
| Max Operating Temperature | 70°C |
| Memory Size | 20KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| RAM Size | 2KB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST92163R4T1/MJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.