8-bit MCU for automotive
Stmicroelectronics ST92F250CV2TBE technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.