
NFC/RFID read/write IC operating at 13.56 MHz. Features SPI interface, 2.7V to 5.5V supply voltage, and a temperature range of -25°C to 85°C. Surface mountable in a 32-pin VFQFPN EP package, supplied on tape and reel. Lead-free and RoHS compliant.
Stmicroelectronics ST95HF-VMD5T technical specifications.
| Depth | 5mm |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST95HF-VMD5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
