
IC DECODER AUDIO 2.5 64TQFP
Sign in to ask questions about the Stmicroelectronics STA016AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA016AP technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 85mW |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA016AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
