
IC FULLY INTEG PROCESSOR 28SO
Sign in to ask questions about the Stmicroelectronics STA32013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA32013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA32013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.