
The STA50213TR is a surface mount power amplifier from Stmicroelectronics with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum power dissipation of 50W and operates within a supply voltage range of 10V to 36V. The device is RoHS compliant and available in tape and reel packaging with 600 units per package.
Stmicroelectronics STA50213TR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Power | 60W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA502 |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
