
System-on-Chip (SoC) featuring an ARM946 core, operating at a maximum clock rate of 131.328 MHz. This 32-bit device offers 64KB of ROM and 740KB of RAM, with 24 programmable I/Os. Packaged in a 289-pin TFBGA (Thin Fine Pitch Ball Grid Array) with a 0.8mm pin pitch, it supports I2C, I2S, SPI, and UART interfaces. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STA662 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 289 |
| PCB | 289 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.79 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ARM946 |
| Maximum Clock Rate | 131.328MHz |
| Program Memory Type | ROM |
| Data Bus Width | 32bit |
| Maximum Speed | 131.328MHz |
| Program Memory Size | 64KB |
| RAM Size | 740KB |
| Type | System-On-Chip |
| Processing Unit | Microcontroller |
| Typical Operating Supply Voltage | 1.2V |
| Number of Programmable I/Os | 24 |
| Application | Multi Standard Smart Tuner Module/Multi Standard Car Radio Receiver/Home Receivers |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/I2S/SPI/UART |
| SPI | 4 |
| I2C | 1 |
| I2S | 1 |
| UART | 3 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 5 |
| Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STA662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.