The STB45NF06LT4 is a 60V N-channel MOSFET with a continuous drain current of 38A and a power dissipation of 80W. It features a drain to source breakdown voltage of 60V and a drain to source resistance of 28mR. The device operates over a temperature range of -55°C to 175°C and is packaged in a D2PAK case. The STB45NF06LT4 is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 28mR |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |