
Hybrid Emitter Switched Bipolar Transistor 4-Pin(4+Tab) TO-247 Tube
Stmicroelectronics STC08DE150HV technical specifications.
| Package/Case | TO-247-4 |
| Height | 20.15mm |
| hFE Min | 7.5 |
| Length | 15.75mm |
| Material | Stainless Steel |
| Max Collector Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 1.5kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC08DE150HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
