Trans GP BJT PNP 400V 1.5A 3-Pin(2+Tab) TO-252 T/R
Checking distributor stock and pricing after the page loads.
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |