
BOARD EVAL FOR STA540SAN
Sign in to ask questions about the Stmicroelectronics STEVAL-CCA040V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-CCA040V1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 26W |
| Operating Supply Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA040V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
