
Audio IC Development Tools STA333ML Sound Term 2 Channel Eval Board
Sign in to ask questions about the Stmicroelectronics STEVAL-CCA048V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-CCA048V1 technical specifications.
| Interface | I2S |
| Max Output Power | 20W |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sound Terminal™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA048V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.