Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STMICROELECTRONICS
STEVAL-ISA145V1
Datasheet
Stmicroelectronics
STEVAL-ISA145V1
Obsolete
BOARD DEMO SMPS L6591/L6563S
BOARD DEMO SMPS L6591/L6563S
Power
250W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Evaluation Kit
Yes
Output Current
2A
Output Power
250W
Output Voltage
5V
Package Quantity
1
Series
VIPer™ plus
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account