
N-channel PowerMESH IGBT, surface mountable in a D2PAK package. Features a 442V collector-emitter breakdown voltage and a 20A continuous collector current rating. Offers a low 2V collector-emitter saturation voltage and a maximum power dissipation of 200W. Operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics STGB20NB41LZT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 442V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 382V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 20A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 442V |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 12.1us |
| Turn-On Delay Time | 1us |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB20NB41LZT4 to view detailed technical specifications.
No datasheet is available for this part.
