Stmicroelectronics STGB6NC60HD technical specifications.
| Package/Case | D2PAK |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.