
N-channel IGBT, 600V collector-emitter breakdown voltage, 15A maximum collector current, and 2.7V collector-emitter saturation voltage. This very fast IGBT features a 13ns turn-on delay and 98ns turn-off delay, with a 21ns reverse recovery time. Designed for surface mounting in a D2PAK package, it offers a maximum power dissipation of 56W and operates from -55°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics STGB6NC60HDT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 12A |
| Current Rating | 15A |
| Height | 4.6mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 21ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 600V |
| Weight | 0.079014oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB6NC60HDT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
