STMicroelectronics STGD6NC60H, 15 A 600 V, 3-Pin DPAK
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Width | 6.2mm |
| RoHS | Compliant |