Cap Cer 0.68UF 6.3V X7R 0603
Stmicroelectronics STGE200N60K technical specifications.
| Package/Case | 600 |
| Collector Emitter Breakdown Voltage | 600V |
| Max Collector Current | 150A |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.