N-channel power MOSFET uses MDmesh M6 super-junction technology for switching applications, LLC converters, and boost PFC converters. The device is rated for 600 V drain-source breakdown voltage, 25 A continuous drain current at 25 °C case temperature, and 190 W total power dissipation. Typical on-resistance is 105 mΩ at 10 V gate drive and 12.5 A drain current, with 125 mΩ maximum specified. The I²PAK through-hole package is supplied in tube packing and supports a -55 °C to 150 °C operating junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STI33N60M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-channel |
| Technology | MDmesh M6 |
| Drain-Source Breakdown Voltage | 600V |
| Continuous Drain Current at 25 °C Case | 25A |
| Continuous Drain Current at 100 °C Case | 15.8A |
| Pulsed Drain Current | 78A |
| Static Drain-Source On-Resistance Typical | 105mΩ |
| Static Drain-Source On-Resistance Maximum | 125mΩ |
| Gate-Source Voltage | ±25V |
| Gate Threshold Voltage | 3.25 to 4.75V |
| Total Power Dissipation at 25 °C Case | 190W |
| Operating Junction Temperature Range | -55 to 150°C |
| Junction-to-Case Thermal Resistance | 0.66°C/W |
| Input Capacitance Typical | 1515pF |
| Output Capacitance Typical | 128pF |
| Reverse Transfer Capacitance Typical | 4.2pF |
| Total Gate Charge Typical | 33.4nC |
| Package | I²PAK |
Download the complete datasheet for Stmicroelectronics STI33N60M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.