240-Pin BGA System-On-Chip (SoC) featuring a 32-bit data bus and ST20 device core. Operates at a maximum clock rate of 200 MHz with Flash program memory. Offers I2C, SPI, and UART interface types, including one I2C, one SPI, and two UARTs. Designed for Digital TV decoder applications, this surface-mount component is housed in a 15mm x 15mm plastic Ball Grid Array package with a 0.8mm pin pitch.
Stmicroelectronics STI5162GBB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST20 |
| Maximum Clock Rate | 200MHz |
| Program Memory Type | Flash |
| Data Bus Width | 32bit |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | I2C/SPI/UART |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| UART | 2 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI5162GBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.