System-on-Chip (SoC) featuring an ST40 microprocessor core, operating at a maximum clock rate of 350 MHz. This device is designed for Digital TV decoder applications and offers extensive connectivity including Ethernet (MII/RMII, 10/100Mbps), I2C, SPI, and USB interfaces. The SoC is housed in a 240-pin LFBGA package with a 0.8mm pin pitch, measuring 15x15mm, and supports surface mount installation. Programmable with Flash memory, this component provides a robust solution for complex digital processing tasks.
Stmicroelectronics STI5189BDBB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST40 |
| Maximum Clock Rate | 350MHz |
| Program Memory Type | Flash |
| Maximum Speed | 350MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| UART | 4 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Programmability | Yes |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI5189BDBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.