The STLV3243EBTR is a 5-channel receiver, 1-channel transceiver, and 3-channel transmitter with a data rate of 250Kbps. It is packaged in a TSSOP package and is available on tape and reel. The device is not radiation hardened and is compliant with RoHS regulations. The STLV3243EBTR is suitable for use in a variety of applications requiring multiple communication channels.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STLV3243EBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Logic Function | Receiver |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |