
LVDS Driver 0.454V 16-Pin SO T/R
Stmicroelectronics STLVDS31BDR technical specifications.
| Package/Case | SO |
| Data Rate | 400Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.