The STM1403CTOQ6F is a surface mount IC with a watchdog timer function, operating within a temperature range of -40°C to 85°C. It can supply current up to 45uA and dissipate a maximum of 320mW. The device is compliant with RoHS regulations and is available in QFN package, packaged in tape and reel. It can operate within a supply voltage range of 2.2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM1403CTOQ6F technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.17V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 45uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |