The STM3240G-SK/IAR is a 32-bit ARM microcontroller with a 32-bit data bus. It is available in a bulk packaging and is compliant with lead-free standards. The device features USB, CAN, Ethernet, and UART interfaces. It is part of the STM32F4 series and is designed for general use.
Stmicroelectronics STM3240G-SK/IAR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3240G-SK/IAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
