
STMICROELECTRONICS STM3240G-USB/NMF EVAL BRD, STM32F407VG MICROSOFT NET
Stmicroelectronics STM3240G-USB/NMF technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3240G-USB/NMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
