MCU 32-bit STM32 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Stmicroelectronics STM32F100V4T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.