The STM32F100V6T6BTR is a 32-bit ARM microcontroller with 32KB of FLASH memory and 4KB of RAM. It features 80 programmable I/O pins and 6 timers/counters. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 434mW. It is RoHS compliant and includes a watchdog timer. The microcontroller supports I2C, SPI, and USART interfaces and has a maximum frequency of 24MHz.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F100V6T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |