
IC, MCU, 32BIT, 256KB FLASH, 100LQFP
Sign in to ask questions about the Stmicroelectronics STM32F100VCT6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100VCT6D technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 11 |
| Peripherals | PWM, DMA |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100VCT6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
