STM32F Series 1 MB Flash 192 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Stmicroelectronics STM32F405RGY6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, I2S, UART |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 192KB |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405RGY6 to view detailed technical specifications.
No datasheet is available for this part.