
32-bit ARM Cortex-M4 RISC microcontroller featuring 1MB Flash program memory and 196KB RAM. Operates at a maximum clock rate of 168 MHz with a 32-bit data bus. Offers extensive connectivity including CAN (2), Ethernet (1), I2C (3), I2S (2), SPI (3), UART (2), USART (4), and USB (2). Housed in a 144-pin LQFP package (20x20x1.4mm) with 0.5mm pin pitch, suitable for surface mounting. Supports up to 114 programmable I/Os, 14 timers, triple ADCs (24 channels each), and a single 12-bit DAC. Operates from 2.5V to 3.6V with a temperature range of -40°C to 105°C.
Stmicroelectronics STM32F407ZGT7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | STM32F |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 168MHz |
| Maximum CPU Frequency | 168MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 196KB |
| Number of Programmable I/Os | 114 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 14 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| CAN | 2 |
| I2C | 3 |
| SPI | 3 |
| Ethernet | 1 |
| UART | 2 |
| USART | 4 |
| USB | 2 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 24/24/24 |
| Number of ADCs | Triple |
| DAC Channels | 2 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM32F407ZGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.