The STM32F412VET3TR is a 32-bit microcontroller with 81 I/O lines and a maximum clock frequency of 100 MHz. It operates within a supply voltage range of 1.7 to 3.6 volts and features a quad package with dimensions of 14mm by 14mm. The device includes PWM channels, an ADC, and DMA channels for various applications. It is suitable for use in industrial, automotive, and consumer electronics applications.
Stmicroelectronics STM32F412VET3TR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412VET3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.