
The STM32F415RGY6 is a 32-bit ARM microcontroller with a maximum operating frequency of 168MHz and an operating supply voltage of 3.6V. It features a core architecture of ARM and a data bus width of 32 bits. The device is packaged in a LQFP package and has a memory size of 1024KB with a memory type of FLASH. It also includes 192KB of RAM and 51 programmable I/Os, as well as 10 timers/counters. The microcontroller supports various interfaces, including I2C, SPI, CAN, I2S, and UART, and has a watchdog timer. It is designed to operate over a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F415RGY6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, I2S, UART |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 192KB |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F415RGY6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
