The STM32F429ZIY6UTR is a high-performance microcontroller based on the ARM Cortex-M4 core, operating at a maximum frequency of 180MHz. It features 260KB of RAM and is designed to operate within a temperature range of -40°C to 85°C. The device is powered by a supply voltage range of 1.8V to 3.6V. It is available in tape and reel packaging, making it suitable for high-volume manufacturing applications.
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Timers/Counters | 14 |
| Packaging | Tape and Reel |
| RAM Size | 260KB |
| RoHS | Compliant |