The STM32F439IIH6U is a high-performance microcontroller featuring a 168MHz ARM core and 14 timers/counters. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. The device is packaged in a tray and features 260KB of RAM. It is designed for use in a variety of applications requiring high-speed processing and control.
Stmicroelectronics STM32F439IIH6U technical specifications.
| Core Architecture | ARM |
| Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Timers/Counters | 14 |
| Packaging | Tray |
| RAM Size | 260KB |
| RoHS | Compliant |
No datasheet is available for this part.