
32-bit RISC microcontroller featuring a high-performance Arm Cortex-M7 core operating at up to 480 MHz. Integrated DP-FPU and Art Accelerator with L1 cache enhance processing capabilities. Offers 2MB Flash memory, 1MB RAM, and an external memory interface for expanded storage. Includes a comprehensive peripheral set, a Crypto accelerator, 132 I/O lines, and supports PWM output and ADC conversion. Operates within a supply voltage range of 1.62V to 3.6V.
Stmicroelectronics STM32H753AII6 technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 132 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753AII6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.